
DRDNB21D-7 | |
|---|---|
DigiKey Part Number | DRDNB21D-7DITR-ND - Tape & Reel (TR) DRDNB21D-7DICT-ND - Cut Tape (CT) DRDNB21D-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRDNB21D-7 |
Description | IC PWR DRIVER BIPOLAR 1:1 SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 100mA SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.78700 | ¥37.87 |
| 100 | ¥2.43620 | ¥243.62 |
| 500 | ¥1.85500 | ¥927.50 |
| 1,000 | ¥1.66745 | ¥1,667.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42893 | ¥4,286.79 |
| 6,000 | ¥1.30879 | ¥7,852.74 |
| 9,000 | ¥1.24757 | ¥11,228.13 |
| 15,000 | ¥1.17876 | ¥17,681.40 |
| 21,000 | ¥1.13802 | ¥23,898.42 |
| 30,000 | ¥1.09843 | ¥32,952.90 |
| 75,000 | ¥1.08537 | ¥81,402.75 |










