0804 (2010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT10-332J4LF

DigiKey Part Number
CAT10-332J4LFTR-ND - Tape & Reel (TR)
CAT10-332J4LFCT-ND - Cut Tape (CT)
CAT10-332J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT10-332J4LF
Description
RES ARRAY 4 RES 3.3K OHM 0804
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT10-332J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
3.3k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,924
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.34700¥3.47
25¥0.29120¥7.28
50¥0.25640¥12.82
100¥0.22490¥22.49
250¥0.19084¥47.71
500¥0.16968¥84.84
1,000¥0.15141¥151.41
5,000¥0.11890¥594.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.10825¥1,082.50
20,000¥0.09920¥1,984.00
30,000¥0.09456¥2,836.80
50,000¥0.08930¥4,465.00
70,000¥0.08617¥6,031.90
100,000¥0.08311¥8,311.00
120,000¥0.08164¥9,796.80
240,000¥0.07660¥18,384.00
250,000¥0.07633¥19,082.50
Manufacturers Standard Package