DMN3009SFGQ-7 | ||
---|---|---|
DigiKey Part Number | DMN3009SFGQ-7DITR-ND - Tape & Reel (TR) DMN3009SFGQ-7DICT-ND - Cut Tape (CT) DMN3009SFGQ-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN3009SFGQ-7 | |
Description | MOSFET N-CH 30V 16A PWRDI3333 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 16A (Ta), 45A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.61700 | ¥66.17 |
100 | ¥5.14320 | ¥514.32 |
500 | ¥4.35982 | ¥2,179.91 |
1,000 | ¥3.55145 | ¥3,551.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.34330 | ¥6,686.60 |
6,000 | ¥3.18408 | ¥19,104.48 |
10,000 | ¥3.03712 | ¥30,371.20 |