


ADR5044WARTZ-R7 | |
|---|---|
DigiKey Part Number | ADR5044WARTZ-R7TR-ND - Tape & Reel (TR) ADR5044WARTZ-R7CT-ND - Cut Tape (CT) ADR5044WARTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5044WARTZ-R7 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5044WARTZ-R7 Models |
Category | Noise - 0.1Hz to 10Hz 5.4µVrms |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 240µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Grade Automotive |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A41IDBZR | Texas Instruments | 3,014 | 296-20863-1-ND | ¥26.30000 | Similar |
| LM4040A41IDBZT | Texas Instruments | 6,863 | 296-32104-1-ND | ¥35.40000 | Similar |
| LM4040AIM3-4.1+T | Analog Devices Inc./Maxim Integrated | 11,163 | LM4040AIM3-4.1+TCT-ND | ¥28.37000 | Similar |
| LM4040AIM3-4.1/NOPB | Texas Instruments | 3,838 | LM4040AIM3-4.1/NOPBCT-ND | ¥19.52000 | Similar |
| LM4040AIM3X-4.1/NOPB | Texas Instruments | 1,622 | LM4040AIM3X-4.1/NOPBCT-ND | ¥21.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.46900 | ¥94.69 |
| 25 | ¥8.59400 | ¥214.85 |
| 100 | ¥7.63160 | ¥763.16 |
| 250 | ¥7.17308 | ¥1,793.27 |
| 500 | ¥6.89668 | ¥3,448.34 |
| 1,000 | ¥6.83267 | ¥6,832.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.38819 | ¥19,164.57 |
| 6,000 | ¥6.25064 | ¥37,503.84 |
| 9,000 | ¥6.18179 | ¥55,636.11 |

