SZ1SMB120AT3G | ||
---|---|---|
DigiKey Part Number | 18-SZ1SMB120AT3GTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SZ1SMB120AT3G | |
Description | TVS DIODE 120VWM 193VC SMB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.81968 | ¥4,549.20 |
5,000 | ¥1.72390 | ¥8,619.50 |
12,500 | ¥1.59621 | ¥19,952.62 |
25,000 | ¥1.57066 | ¥39,266.50 |