DMN2450UFB4-7R | ||
---|---|---|
DigiKey Part Number | 31-DMN2450UFB4-7RTR-ND - Tape & Reel (TR) 31-DMN2450UFB4-7RCT-ND - Cut Tape (CT) 31-DMN2450UFB4-7RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN2450UFB4-7R | |
Description | MOSFET N-CH 20V 1A X2-DFN1006-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount X2-DFN1006-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 56 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83900 | ¥83.90 |
500 | ¥0.69992 | ¥349.96 |
1,000 | ¥0.48632 | ¥486.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42144 | ¥1,264.32 |
6,000 | ¥0.39094 | ¥2,345.64 |
9,000 | ¥0.32420 | ¥2,917.80 |
30,000 | ¥0.31847 | ¥9,554.10 |
75,000 | ¥0.28606 | ¥21,454.50 |
150,000 | ¥0.24791 | ¥37,186.50 |