
DMN2450UFB4-7B | |
|---|---|
DigiKey Part Number | 31-DMN2450UFB4-7BTR-ND - Tape & Reel (TR) 31-DMN2450UFB4-7BCT-ND - Cut Tape (CT) 31-DMN2450UFB4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2450UFB4-7B |
Description | MOSFET N-CH 20V 1A X2-DFN1006-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 56 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.26500 | ¥12.65 |
| 100 | ¥0.78730 | ¥78.73 |
| 500 | ¥0.57754 | ¥288.77 |
| 1,000 | ¥0.50965 | ¥509.65 |
| 2,000 | ¥0.45234 | ¥904.68 |
| 5,000 | ¥0.39014 | ¥1,950.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.34106 | ¥3,410.60 |
| 20,000 | ¥0.30959 | ¥6,191.80 |
| 30,000 | ¥0.29355 | ¥8,806.50 |
| 50,000 | ¥0.27552 | ¥13,776.00 |
| 70,000 | ¥0.26484 | ¥18,538.80 |
| 100,000 | ¥0.25446 | ¥25,446.00 |
| 250,000 | ¥0.23775 | ¥59,437.50 |










