DMG3413L-7 | |
---|---|
DigiKey Part Number | 31-DMG3413L-7TR-ND - Tape & Reel (TR) 31-DMG3413L-7CT-ND - Cut Tape (CT) 31-DMG3413L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3413L-7 |
Description | MOSFET P-CH 20V 3A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3413L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 857 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥1.76420 | ¥176.42 |
500 | ¥1.63334 | ¥816.67 |
1,000 | ¥1.11072 | ¥1,110.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02253 | ¥3,067.59 |
6,000 | ¥0.98005 | ¥5,880.30 |
9,000 | ¥0.88204 | ¥7,938.36 |
30,000 | ¥0.86898 | ¥26,069.40 |
75,000 | ¥0.81671 | ¥61,253.25 |