Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Multiparameter Wearable Vital Signs Monitoring Platform
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP166AUJZ-3.3-R7

DigiKey Part Number
505-ADP166AUJZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP166AUJZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP166AUJZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP166AUJZ-3.3-R7
Description
IC REG LIN 3.3V 150MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP166AUJZ-3.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.4 µA
Mfr
Current - Supply (Max)
6.2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (100Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.225V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,513
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥9.14700¥91.47
25¥8.29640¥207.41
100¥7.36360¥736.36
250¥6.91900¥1,729.75
500¥6.65074¥3,325.37
1,000¥6.57961¥6,579.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.15732¥18,471.96
6,000¥6.02387¥36,143.22
9,000¥5.95704¥53,613.36
Manufacturers Standard Package