DMC2990UDJQ-7 | ||
---|---|---|
DigiKey Part Number | 31-DMC2990UDJQ-7TR-ND - Tape & Reel (TR) 31-DMC2990UDJQ-7CT-ND - Cut Tape (CT) 31-DMC2990UDJQ-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMC2990UDJQ-7 | |
Description | MOSFET N/P-CH 20V 0.45A SOT963 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 450mA (Ta), 310mA (Ta) 350mW (Ta) Surface Mount SOT-963 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 450mA (Ta), 310mA (Ta) | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V, 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V, 0.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.6pF @ 15V, 28.7pF @ 15V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26260 | ¥126.26 |
500 | ¥1.11876 | ¥559.38 |
1,000 | ¥0.87060 | ¥870.60 |
2,000 | ¥0.77919 | ¥1,558.38 |
5,000 | ¥0.76178 | ¥3,808.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.67472 | ¥6,747.20 |
30,000 | ¥0.66601 | ¥19,980.30 |
50,000 | ¥0.56589 | ¥28,294.50 |
100,000 | ¥0.55718 | ¥55,718.00 |