MU00389-32.768K | ||
---|---|---|
DigiKey Part Number | 644-MU00389-32.768KTR-ND - Tape & Reel (TR) 644-MU00389-32.768KCT-ND - Cut Tape (CT) 644-MU00389-32.768KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MU00389-32.768K | |
Description | CRYSTAL 32.7680KHZ 7PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz Crystal 7pF 80 kOhms 2-SMD, No Lead | |
EDA/CAD Models | MU00389-32.768K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥6.00800 | ¥60.08 |
50 | ¥5.61440 | ¥280.72 |
100 | ¥4.96080 | ¥496.08 |
500 | ¥4.70002 | ¥2,350.01 |
1,000 | ¥3.91671 | ¥3,916.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.78615 | ¥11,358.45 |
6,000 | ¥3.65560 | ¥21,933.60 |
15,000 | ¥3.52504 | ¥52,875.60 |