DS04-254-2-04BK-SMT | ||
---|---|---|
DigiKey Part Number | 2223-DS04-254-2-04BK-SMT-ND | |
Manufacturer | ||
Manufacturer Product Number | DS04-254-2-04BK-SMT | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS04-254-2-04BK-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.439" (11.16mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.67500 | ¥46.75 |
40 | ¥4.50400 | ¥180.16 |
120 | ¥3.89825 | ¥467.79 |
280 | ¥3.55186 | ¥994.52 |
520 | ¥3.29181 | ¥1,711.74 |
1,000 | ¥2.94536 | ¥2,945.36 |
2,520 | ¥2.78940 | ¥7,029.29 |
5,000 | ¥2.58150 | ¥12,907.50 |