
MM74HC14MX | |
|---|---|
DigiKey Part Number | MM74HC14MXTR-ND - Tape & Reel (TR) MM74HC14MXCT-ND - Cut Tape (CT) MM74HC14MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC14MX |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC14MX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC14S14-13 | Diodes Incorporated | 230 | 74HC14S14-13DICT-ND | ¥2.23000 | Direct |
| CD74HC14M96 | Texas Instruments | 28,713 | 296-9179-1-ND | ¥3.64000 | Direct |
| M74HC14YRM13TR | STMicroelectronics | 3,726 | 497-14386-1-ND | ¥7.44000 | Similar |
| SN74HC14NSR | Texas Instruments | 3,103 | 296-12887-1-ND | ¥6.98000 | Similar |
| SN74HC14QDRG4Q1 | Texas Instruments | 934 | 296-49889-1-ND | ¥6.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.49800 | ¥24.98 |
| 25 | ¥2.22960 | ¥55.74 |
| 100 | ¥1.93270 | ¥193.27 |
| 250 | ¥1.79028 | ¥447.57 |
| 500 | ¥1.70444 | ¥852.22 |
| 1,000 | ¥1.63729 | ¥1,637.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.55929 | ¥3,898.23 |
| 5,000 | ¥1.51437 | ¥7,571.85 |






