
SN74HC14NSR | |
|---|---|
DigiKey Part Number | 296-12887-2-ND - Tape & Reel (TR) 296-12887-1-ND - Cut Tape (CT) 296-12887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14NSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14NSR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥4.99600 | ¥49.96 |
| 25 | ¥4.49080 | ¥112.27 |
| 100 | ¥3.93660 | ¥393.66 |
| 250 | ¥3.67316 | ¥918.29 |
| 500 | ¥3.51400 | ¥1,757.00 |
| 1,000 | ¥3.47926 | ¥3,479.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.27531 | ¥6,550.62 |
| 4,000 | ¥3.18659 | ¥12,746.36 |
| 6,000 | ¥3.14215 | ¥18,852.90 |
| 10,000 | ¥3.09292 | ¥30,929.20 |
| 14,000 | ¥3.06416 | ¥42,898.24 |
| 20,000 | ¥3.03648 | ¥60,729.60 |










