8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HSOP
8-HSOP Pad View

TB67H451AFNG,EL

DigiKey Part Number
264-TB67H451AFNGELTR-ND - Tape & Reel (TR)
264-TB67H451AFNGELCT-ND - Cut Tape (CT)
264-TB67H451AFNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H451AFNG,EL
Description
BRUSHED MOTOR DRIVER IC, 50V, 3.
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver BiCDMOS PWM 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
PWM
Technology
BiCDMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3.5A
Voltage - Supply
-
Voltage - Load
4.5V ~ 44V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,110
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.04000¥11.04
10¥8.04100¥80.41
25¥7.28520¥182.13
100¥6.45020¥645.02
250¥6.05228¥1,513.07
500¥5.81224¥2,906.12
1,000¥5.61471¥5,614.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥5.34212¥18,697.42
7,000¥5.22778¥36,594.46
10,500¥5.17054¥54,290.67
Manufacturers Standard Package