TB6569FG,8,EL | ||
---|---|---|
DigiKey Part Number | TB6569FG8ELTR-ND - Tape & Reel (TR) TB6569FG8ELCT-ND - Cut Tape (CT) TB6569FG8ELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TB6569FG,8,EL | |
Description | IC MOTOR DRIVER 10V-45V 16HSOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Bi-CMOS Parallel, PWM 16-HSOP | |
EDA/CAD Models | TB6569FG,8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 10V ~ 45V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.99800 | ¥199.98 |
25 | ¥18.86160 | ¥471.54 |
100 | ¥16.07140 | ¥1,607.14 |
250 | ¥15.09044 | ¥3,772.61 |
500 | ¥13.20408 | ¥6,602.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.94054 | ¥16,410.81 |
3,000 | ¥10.18605 | ¥30,558.15 |
7,500 | ¥9.80877 | ¥73,565.78 |