MTO-EV008FG(TB6569FG) | |
---|---|
DigiKey Part Number | 1796-1003-ND |
Manufacturer | |
Manufacturer Product Number | MTO-EV008FG(TB6569FG) |
Description | TOSHIBA TB6569FG EVAL BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TB6569FG Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marutsuelec Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TB6569FG | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.96000 | ¥305.96 |