DGD05473FNQ-7 | |
---|---|
DigiKey Part Number | 31-DGD05473FNQ-7TR-ND - Tape & Reel (TR) 31-DGD05473FNQ-7CT-ND - Cut Tape (CT) 31-DGD05473FNQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD05473FNQ-7 |
Description | IC GATE DRV HALF-BRDG DFN3030-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL U-DFN3030-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.7V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 2.5A | |
Input Type | CMOS/TTL | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | 16ns, 12ns | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.60000 | ¥66.00 |
25 | ¥6.26880 | ¥156.72 |
100 | ¥5.14890 | ¥514.89 |
250 | ¥4.81332 | ¥1,203.33 |
500 | ¥4.25342 | ¥2,126.71 |
1,000 | ¥3.35803 | ¥3,358.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13416 | ¥9,402.48 |
6,000 | ¥2.97746 | ¥17,864.76 |
15,000 | ¥2.86552 | ¥42,982.80 |