DGD0597FUQ-7 | |
---|---|
DigiKey Part Number | 31-DGD0597FUQ-7TR-ND - Tape & Reel (TR) 31-DGD0597FUQ-7CT-ND - Cut Tape (CT) 31-DGD0597FUQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0597FUQ-7 |
Description | HV GATE DRIVER V-QFN3030-8 T&R 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting V-QFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 40 V | |
Rise / Fall Time (Typ) | 7ns, 5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | V-QFN3030-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.82600 | ¥68.26 |
25 | ¥6.47760 | ¥161.94 |
100 | ¥5.32150 | ¥532.15 |
250 | ¥4.97468 | ¥1,243.67 |
500 | ¥4.39644 | ¥2,198.22 |
1,000 | ¥3.47079 | ¥3,470.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.23943 | ¥9,718.29 |
6,000 | ¥3.07746 | ¥18,464.76 |
15,000 | ¥2.96176 | ¥44,426.40 |