DGD0597FU-7 | |
---|---|
DigiKey Part Number | 31-DGD0597FU-7TR-ND - Tape & Reel (TR) 31-DGD0597FU-7CT-ND - Cut Tape (CT) 31-DGD0597FU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0597FU-7 |
Description | HV GATE DRIVER V-QFN3030-8 T&R 3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting V-QFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 40 V | |
Rise / Fall Time (Typ) | 7ns, 5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | V-QFN3030-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39880 | ¥134.97 |
100 | ¥4.40540 | ¥440.54 |
250 | ¥4.09212 | ¥1,023.03 |
500 | ¥3.48262 | ¥1,741.31 |
1,000 | ¥2.78610 | ¥2,786.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52492 | ¥7,574.76 |
6,000 | ¥2.35078 | ¥14,104.68 |
15,000 | ¥2.26371 | ¥33,955.65 |
30,000 | ¥2.17664 | ¥65,299.20 |