NCP5901BMNTBG | |
---|---|
DigiKey Part Number | NCP5901BMNTBGOSTR-ND - Tape & Reel (TR) NCP5901BMNTBGOSCT-ND - Cut Tape (CT) NCP5901BMNTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5901BMNTBG |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5901BMNTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 16ns, 11ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.86480 | ¥96.62 |
100 | ¥2.93070 | ¥293.07 |
250 | ¥2.49400 | ¥623.50 |
500 | ¥2.36938 | ¥1,184.69 |
1,000 | ¥1.80819 | ¥1,808.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68349 | ¥5,050.47 |
6,000 | ¥1.62114 | ¥9,726.84 |
15,000 | ¥1.55879 | ¥23,381.85 |
30,000 | ¥1.54336 | ¥46,300.80 |