Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
MPD BK-912-G-TR Coin Cell Battery Retainer | Digi-Key Daily
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BHX1-1632-SM

DigiKey Part Number
BHX1-1632-SM-ND
Manufacturer
Manufacturer Product Number
BHX1-1632-SM
Description
BATTERY RETAINER COIN 16MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BHX1-1632-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Series
Battery Series
1632
Packaging
Tray
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.170" (4.33mm)
Style
Retainer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,362
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥6.36000¥63.60
50¥5.58220¥279.11
100¥5.27870¥527.87
300¥4.83023¥1,449.07
500¥4.63500¥2,317.50
1,000¥4.38235¥4,382.35
2,500¥4.06956¥10,173.90
5,000¥3.84781¥19,239.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.