Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CG182Q2ZDQEX

DigiKey Part Number
PI6CG182Q2ZDQEXDITR-ND - Tape & Reel (TR)
PI6CG182Q2ZDQEXDICT-ND - Cut Tape (CT)
PI6CG182Q2ZDQEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CG182Q2ZDQEX
Description
IC CLOCK GENERATOR 24TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PI6CG182Q2ZDQEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/Yes
Manufacturer
Diodes Incorporated
Frequency - Max
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
No/No
Part Status
Active
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes
Grade
Automotive
Input
CMOS, Crystal
Qualification
AEC-Q100
Output
CMOS, HCSL
Package / Case
24-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
24-TQFN (4x4)
Ratio - Input:Output
1:2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,934
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥17.64000¥176.40
25¥16.13640¥403.41
100¥14.48570¥1,448.57
250¥13.69808¥3,424.52
500¥13.28574¥6,642.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥12.29392¥43,028.72
Manufacturers Standard Package