
INA220BQDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-36593-2-ND - Tape & Reel (TR) 296-36593-1-ND - Cut Tape (CT) 296-36593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA220BQDGSRQ1 |
Description | IC CURRENT MONITOR 0.5% 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA220BQDGSRQ1 Models |
Category | Current - Output 10mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Current Monitor | Mounting Type Surface Mount |
Sensing Method High/Low-Side | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Accuracy ±0.5% | Supplier Device Package 10-VSSOP |
Voltage - Input 0V ~ 26V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥14.54700 | ¥145.47 |
| 25 | ¥13.27840 | ¥331.96 |
| 100 | ¥11.88320 | ¥1,188.32 |
| 250 | ¥11.21776 | ¥2,804.44 |
| 500 | ¥10.89870 | ¥5,449.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.64672 | ¥26,616.80 |
| 5,000 | ¥10.42484 | ¥52,124.20 |
| 7,500 | ¥10.31375 | ¥77,353.12 |






