
DFLS140-7 | |
|---|---|
DigiKey Part Number | DFLS140DITR-ND - Tape & Reel (TR) DFLS140DICT-ND - Cut Tape (CT) DFLS140DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS140-7 |
Description | DIODE SCHOTT 40V 1.1A POWERDI123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 28pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.20000 | ¥22.00 |
| 100 | ¥2.00780 | ¥200.78 |
| 500 | ¥1.51828 | ¥759.14 |
| 1,000 | ¥1.36008 | ¥1,360.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36719 | ¥4,101.57 |
| 6,000 | ¥1.13126 | ¥6,787.56 |
| 9,000 | ¥1.10673 | ¥9,960.57 |
| 15,000 | ¥0.84039 | ¥12,605.85 |











