D18V0L1B2LPQ-7B | ||
---|---|---|
DigiKey Part Number | 31-D18V0L1B2LPQ-7BTR-ND - Tape & Reel (TR) 31-D18V0L1B2LPQ-7BCT-ND - Cut Tape (CT) 31-D18V0L1B2LPQ-7BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D18V0L1B2LPQ-7B | |
Description | TVS DIODE 20VWM 30VC DFN1006-2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 30V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 21V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 68W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.44600 | ¥24.46 |
100 | ¥1.23470 | ¥123.47 |
500 | ¥1.00762 | ¥503.81 |
1,000 | ¥0.74754 | ¥747.54 |
2,000 | ¥0.62892 | ¥1,257.84 |
5,000 | ¥0.60130 | ¥3,006.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52004 | ¥5,200.40 |
30,000 | ¥0.51029 | ¥15,308.70 |
50,000 | ¥0.42253 | ¥21,126.50 |