PESD18VF1BLS-QYL | ||
---|---|---|
DigiKey Part Number | 1727-PESD18VF1BLS-QYLTR-ND - Tape & Reel (TR) 1727-PESD18VF1BLS-QYLCT-ND - Cut Tape (CT) 1727-PESD18VF1BLS-QYLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD18VF1BLS-QYL | |
Description | PESD18VF1BLS-Q/SOD882BD/DFN100 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount DFN1006BD-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.31pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.27570 | ¥127.57 |
500 | ¥1.04094 | ¥520.47 |
1,000 | ¥0.77234 | ¥772.34 |
2,000 | ¥0.64977 | ¥1,299.54 |
5,000 | ¥0.62123 | ¥3,106.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48157 | ¥4,815.70 |
30,000 | ¥0.47254 | ¥14,176.20 |
50,000 | ¥0.39127 | ¥19,563.50 |