B59421A0105A062 | |
---|---|
DigiKey Part Number | 495-76138-2-ND - Tape & Reel (TR) 495-76138-1-ND - Cut Tape (CT) 495-76138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59421A0105A062 |
Description | THERMISTOR PTC 470 OHM 50% 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59421A0105A062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.07520 | ¥51.88 |
50 | ¥2.00140 | ¥100.07 |
100 | ¥1.70510 | ¥170.51 |
500 | ¥1.48278 | ¥741.39 |
1,000 | ¥1.30529 | ¥1,305.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.30529 | ¥13,052.90 |