D20V0L1B2LP-7B | ||
---|---|---|
DigiKey Part Number | D20V0L1B2LP-7BDITR-ND - Tape & Reel (TR) D20V0L1B2LP-7BDICT-ND - Cut Tape (CT) D20V0L1B2LP-7BDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D20V0L1B2LP-7B | |
Description | TVS DIODE 20VWM 34VC DFN1006-2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 34V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | D20V0L1B2LP-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 21V | |
Voltage - Clamping (Max) @ Ipp | 34V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 68W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72980 | ¥72.98 |
500 | ¥0.60864 | ¥304.32 |
1,000 | ¥0.42286 | ¥422.86 |
2,000 | ¥0.36647 | ¥732.94 |
5,000 | ¥0.33995 | ¥1,699.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28191 | ¥2,819.10 |
30,000 | ¥0.27693 | ¥8,307.90 |
50,000 | ¥0.24874 | ¥12,437.00 |
100,000 | ¥0.22055 | ¥22,055.00 |
250,000 | ¥0.21558 | ¥53,895.00 |