MBRB1535CT | ||
---|---|---|
DigiKey Part Number | 1655-MBRB1535CTTR-ND - Tape & Reel (TR) 1655-MBRB1535CT-ND - Cut Tape (CT) 1655-MBRB1535CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBRB1535CT | |
Description | DIODE SCHOTTKY 35V 15A D2PAK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 35 V 15A Surface Mount D2PAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 35 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.05800 | ¥60.58 |
100 | ¥4.19580 | ¥419.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.50570 | ¥2,804.56 |
1,600 | ¥2.98359 | ¥4,773.74 |
2,400 | ¥2.65726 | ¥6,377.42 |
5,600 | ¥2.51741 | ¥14,097.50 |
20,000 | ¥2.33093 | ¥46,618.60 |