BC857BS-13-F | ||
---|---|---|
DigiKey Part Number | BC857BS-13-FDITR-ND - Tape & Reel (TR) BC857BS-13-FDICT-ND - Cut Tape (CT) BC857BS-13-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC857BS-13-F | |
Description | TRANS 2PNP 45V 0.1A SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC857BS-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67150 | ¥67.15 |
500 | ¥0.55988 | ¥279.94 |
1,000 | ¥0.38904 | ¥389.04 |
2,000 | ¥0.33716 | ¥674.32 |
5,000 | ¥0.31276 | ¥1,563.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25936 | ¥2,593.60 |
30,000 | ¥0.25478 | ¥7,643.40 |
50,000 | ¥0.22884 | ¥11,442.00 |
100,000 | ¥0.20291 | ¥20,291.00 |
250,000 | ¥0.19833 | ¥49,582.50 |