SQJ956EP-T1_GE3 | |
---|---|
DigiKey Part Number | SQJ956EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ956EP-T1_GE3CT-ND - Cut Tape (CT) SQJ956EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ956EP-T1_GE3 |
Description | MOSFET 2N-CH 60V 23A PPAK SO8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 23A (Tc) 34W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ956EP-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 23A (Tc) | |
Rds On (Max) @ Id, Vgs | 26.7mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1395pF @ 30V | |
Power - Max | 34W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.15000 | ¥71.50 |
100 | ¥5.56100 | ¥556.10 |
500 | ¥4.71398 | ¥2,356.99 |
1,000 | ¥3.84000 | ¥3,840.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.61490 | ¥10,844.70 |
6,000 | ¥3.44277 | ¥20,656.62 |
9,000 | ¥3.28388 | ¥29,554.92 |