BC847BVN-7 | ||
---|---|---|
DigiKey Part Number | BC847BVNDITR-ND - Tape & Reel (TR) BC847BVNDICT-ND - Cut Tape (CT) BC847BVNDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847BVN-7 | |
Description | TRANS NPN/PNP 45V 0.1A SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 300MHz, 200MHz 150mW Surface Mount SOT-563 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC847BVN-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V / 220 @ 2mA, 5V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz, 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.71500 | ¥27.15 |
100 | ¥1.62920 | ¥162.92 |
500 | ¥1.50874 | ¥754.37 |
1,000 | ¥1.02599 | ¥1,025.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94450 | ¥2,833.50 |
6,000 | ¥0.90529 | ¥5,431.74 |
9,000 | ¥0.81475 | ¥7,332.75 |
30,000 | ¥0.80268 | ¥24,080.40 |
75,000 | ¥0.75440 | ¥56,580.00 |