PMBT3946VPN,115 | ||
---|---|---|
DigiKey Part Number | 1727-2158-2-ND - Tape & Reel (TR) 1727-2158-1-ND - Cut Tape (CT) 1727-2158-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMBT3946VPN,115 | |
Description | TRANS NPN/PNP 40V 0.2A SOT666 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 240mW Surface Mount SOT-666 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMBT3946VPN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 240mW | |
Frequency - Transition | 300MHz, 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PMBT3946VPN |
PCN Packaging | |
HTML Datasheet | PMBT3946VPN |
EDA Models | PMBT3946VPN,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.12200 | ¥21.22 |
100 | ¥1.07150 | ¥107.15 |
500 | ¥0.94952 | ¥474.76 |
1,000 | ¥0.73896 | ¥738.96 |
2,000 | ¥0.66137 | ¥1,322.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66137 | ¥2,645.48 |
8,000 | ¥0.64659 | ¥5,172.72 |
12,000 | ¥0.57270 | ¥6,872.40 |
28,000 | ¥0.56531 | ¥15,828.68 |
100,000 | ¥0.47294 | ¥47,294.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
NST3946DXV6T1G | onsemi | 2,998 | NST3946DXV6T1GOSCT-ND | ¥3.33000 | Direct |
BC847BPDXV6T1G | onsemi | 4,000 | BC847BPDXV6T1GOSCT-ND | ¥3.09000 | Similar |
BC847BVN-7 | Diodes Incorporated | 161,038 | BC847BVNDICT-ND | ¥3.50000 | Similar |
Attribute | Description |
---|---|
Other Names | PMBT3946VPN,115-ND 934063474115 568-11965-6 568-11965-6-ND 568-11965-1-ND 1727-2158-2 1727-2158-1 568-11965-1 1727-2158-6 5202-PMBT3946VPN,115TR 568-12319-2-ND 568-12319-1-ND 568-12319-6-ND 568-11954-2-ND |
Standard Package | 4,000 |