PEMZ1,115 | ||
---|---|---|
DigiKey Part Number | 1727-PEMZ1,115TR-ND - Tape & Reel (TR) 1727-PEMZ1,115CT-ND - Cut Tape (CT) 1727-PEMZ1,115DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PEMZ1,115 | |
Description | TRANS NPN/PNP 40V 0.1A SOT666 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 100mA 100MHz 300mW Surface Mount SOT-666 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.65800 | ¥26.58 |
100 | ¥1.34060 | ¥134.06 |
500 | ¥1.18810 | ¥594.05 |
1,000 | ¥0.92461 | ¥924.61 |
2,000 | ¥0.82750 | ¥1,655.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82750 | ¥3,310.00 |
8,000 | ¥0.80900 | ¥6,472.00 |
12,000 | ¥0.71654 | ¥8,598.48 |
28,000 | ¥0.70730 | ¥19,804.40 |
100,000 | ¥0.59173 | ¥59,173.00 |