BAT54S-TP | ||
---|---|---|
DigiKey Part Number | BAT54STPMSTR-ND - Tape & Reel (TR) BAT54STPMSCT-ND - Cut Tape (CT) BAT54STPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54S-TP | |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.64690 | ¥64.69 |
500 | ¥0.50832 | ¥254.16 |
1,000 | ¥0.35300 | ¥353.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29236 | ¥877.08 |
6,000 | ¥0.27649 | ¥1,658.94 |
9,000 | ¥0.23531 | ¥2,117.79 |
30,000 | ¥0.21766 | ¥6,529.80 |
75,000 | ¥0.18825 | ¥14,118.75 |
150,000 | ¥0.15648 | ¥23,472.00 |