DZ9F3V3S92-7 | ||
---|---|---|
DigiKey Part Number | DZ9F3V3S92-7DITR-ND - Tape & Reel (TR) DZ9F3V3S92-7DICT-ND - Cut Tape (CT) DZ9F3V3S92-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DZ9F3V3S92-7 | |
Description | DIODE ZENER 3.3V 200MW SOD923 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-923 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80024 | ¥400.12 |
1,000 | ¥0.55610 | ¥556.10 |
2,000 | ¥0.48193 | ¥963.86 |
5,000 | ¥0.44703 | ¥2,235.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37071 | ¥3,707.10 |
30,000 | ¥0.36417 | ¥10,925.10 |
50,000 | ¥0.32710 | ¥16,355.00 |
100,000 | ¥0.29003 | ¥29,003.00 |
250,000 | ¥0.28348 | ¥70,870.00 |