MMSZ5233B_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5233B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5233B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5233B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5233B_R1_00001 |
Description | SURFACE MOUNT SILICON ZENER DIOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.06700 | ¥10.67 |
100 | ¥0.57470 | ¥57.47 |
500 | ¥0.45134 | ¥225.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25961 | ¥778.83 |
6,000 | ¥0.24552 | ¥1,473.12 |
9,000 | ¥0.20895 | ¥1,880.55 |
30,000 | ¥0.19327 | ¥5,798.10 |
75,000 | ¥0.16716 | ¥12,537.00 |
150,000 | ¥0.13895 | ¥20,842.50 |