6 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,289 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.28169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
14,711 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
74,482 In Stock 15,000 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
46,768 In Stock 165,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.20264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
41,911 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 225 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
59,197 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
17,905 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
39,279 In Stock 525,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
27,888 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.23821 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.1 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
12,819 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,500 : ¥0.30785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
18,540 In Stock 165,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 200 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
16,353 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.33829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±2% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
5,876 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥5.91076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | ||
24,155 In Stock 6,000 Factory | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.55209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
43,665 In Stock 12,000 Factory | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.83567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | ||
5,835 In Stock 135,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 350 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
25,231 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
13,060 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 250 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
6,635 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,694 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,400 : ¥3.62361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6 V | ±5% | 5 W | 1 Ohms | 10 µA @ 3 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
2,950 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
1,423 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.68989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 350 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
15,307 In Stock 18,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 225 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
28,817 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.1 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
3,000 In Stock 72,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44344 Tape & Reel (TR) 1 : ¥2.71000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | 6 V | ±5% | 200 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 |