SZMMBZ5233BLT1G | ||
---|---|---|
DigiKey Part Number | 488-SZMMBZ5233BLT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5233BLT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5233BLT1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZMMBZ5233BLT1G | |
Description | DIODE ZENER 6V 225MW SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | SZMMBZ5233BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24800 | ¥12.48 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.53016 | ¥265.08 |
1,000 | ¥0.36811 | ¥368.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30495 | ¥914.85 |
6,000 | ¥0.28838 | ¥1,730.28 |
9,000 | ¥0.24542 | ¥2,208.78 |
30,000 | ¥0.22702 | ¥6,810.60 |
75,000 | ¥0.19634 | ¥14,725.50 |
150,000 | ¥0.16321 | ¥24,481.50 |