Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3450QDBVRQ1

DigiKey Part Number
296-53043-2-ND - Tape & Reel (TR)
296-53043-1-ND - Cut Tape (CT)
296-53043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3450QDBVRQ1
Description
IC VREF SERIES 0.05% SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3450QDBVRQ1 Models
Product Attributes
Filter Similar Products
Category
Noise - 0.1Hz to 10Hz
19µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
24µVrms
Series
Voltage - Input
6V ~ 12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
95µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
5V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
SOT-23-6
Tolerance
±0.05%
Supplier Device Package
SOT-23-6
Temperature Coefficient
6ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,270
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.40000¥34.40
10¥26.03400¥260.34
25¥23.93320¥598.33
100¥21.62600¥2,162.60
250¥20.52680¥5,131.70
500¥20.43484¥10,217.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.64451¥55,933.53
Manufacturers Standard Package