B360B-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 27,261
Unit Price: ¥2.32000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 27,547
Unit Price: ¥3.80000
Datasheet

Similar


Comchip Technology
In Stock: 11,900
Unit Price: ¥2.98000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 84,981
Unit Price: ¥1.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 26,326
Unit Price: ¥2.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,710
Unit Price: ¥5.21000
Datasheet

Similar


STMicroelectronics
In Stock: 17,756
Unit Price: ¥4.05000
Datasheet

Similar


STMicroelectronics
In Stock: 7,862
Unit Price: ¥3.39000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3,250
Unit Price: ¥3.56000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 6,000
Unit Price: ¥6.45000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥1.03153
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

B360B-13

DigiKey Part Number
B360BDITR-ND - Tape & Reel (TR)
B360BDICT-ND - Cut Tape (CT)
B360BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360B-13
Description
DIODE SCHOTTKY 60V 3A SMB
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B360B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥4.03136¥120,940.80