
STPS3L60UY | |
|---|---|
DigiKey Part Number | 497-STPS3L60UYTR-ND - Tape & Reel (TR) 497-STPS3L60UYCT-ND - Cut Tape (CT) 497-STPS3L60UYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L60UY |
Description | DIODE SCHOTTKY 60V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60UY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.77900 | ¥27.79 |
| 100 | ¥2.18640 | ¥218.64 |
| 500 | ¥1.65802 | ¥829.01 |
| 1,000 | ¥1.48751 | ¥1,487.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.96885 | ¥2,422.12 |
| 5,000 | ¥0.94065 | ¥4,703.25 |

