
SK36B | |
|---|---|
DigiKey Part Number | 4786-SK36BTR-ND - Tape & Reel (TR) 4786-SK36BCT-ND - Cut Tape (CT) 4786-SK36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36B |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.17500 | ¥21.75 |
| 100 | ¥1.37440 | ¥137.44 |
| 500 | ¥1.02608 | ¥513.04 |
| 1,000 | ¥0.91328 | ¥913.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76975 | ¥2,309.25 |
| 6,000 | ¥0.69736 | ¥4,184.16 |
| 9,000 | ¥0.66046 | ¥5,944.14 |
| 15,000 | ¥0.61897 | ¥9,284.55 |
| 21,000 | ¥0.59440 | ¥12,482.40 |
| 30,000 | ¥0.57052 | ¥17,115.60 |
| 75,000 | ¥0.51809 | ¥38,856.75 |
| 150,000 | ¥0.50650 | ¥75,975.00 |

