


AP2205-50YR-13 | |
|---|---|
DigiKey Part Number | 31-AP2205-50YR-13TR-ND - Tape & Reel (TR) 31-AP2205-50YR-13CT-ND - Cut Tape (CT) 31-AP2205-50YR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-50YR-13 |
Description | IC REG LINEAR 5V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.58800 | ¥15.88 |
| 25 | ¥1.40920 | ¥35.23 |
| 100 | ¥1.20980 | ¥120.98 |
| 250 | ¥1.11440 | ¥278.60 |
| 500 | ¥1.05700 | ¥528.50 |
| 1,000 | ¥1.00978 | ¥1,009.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.95985 | ¥2,399.62 |
| 5,000 | ¥0.92977 | ¥4,648.85 |
| 7,500 | ¥0.91470 | ¥6,860.25 |
| 12,500 | ¥0.89801 | ¥11,225.12 |
| 17,500 | ¥0.88825 | ¥15,544.38 |
| 25,000 | ¥0.87887 | ¥21,971.75 |
| 62,500 | ¥0.85867 | ¥53,666.88 |





