


AP2205-33YR-13 | |
|---|---|
DigiKey Part Number | 31-AP2205-33YR-13TR-ND - Tape & Reel (TR) 31-AP2205-33YR-13CT-ND - Cut Tape (CT) 31-AP2205-33YR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-33YR-13 |
Description | IC REG LINEAR 3.3V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 24V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.63700 | ¥16.37 |
| 25 | ¥1.45240 | ¥36.31 |
| 100 | ¥1.24630 | ¥124.63 |
| 250 | ¥1.14788 | ¥286.97 |
| 500 | ¥1.08882 | ¥544.41 |
| 1,000 | ¥1.04012 | ¥1,040.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.98870 | ¥2,471.75 |
| 5,000 | ¥0.95772 | ¥4,788.60 |
| 7,500 | ¥0.94221 | ¥7,066.57 |
| 12,500 | ¥0.92500 | ¥11,562.50 |
| 17,500 | ¥0.91496 | ¥16,011.80 |
| 25,000 | ¥0.90529 | ¥22,632.25 |


