AP2205-50W5-7 | |
---|---|
DigiKey Part Number | 31-AP2205-50W5-7TR-ND - Tape & Reel (TR) 31-AP2205-50W5-7CT-ND - Cut Tape (CT) 31-AP2205-50W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-50W5-7 |
Description | IC REG LINEAR 5V 250MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.03700 | ¥30.37 |
25 | ¥2.77800 | ¥69.45 |
100 | ¥2.06710 | ¥206.71 |
250 | ¥1.87304 | ¥468.26 |
500 | ¥1.55008 | ¥775.04 |
1,000 | ¥1.16261 | ¥1,162.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06574 | ¥3,197.22 |
6,000 | ¥1.00114 | ¥6,006.84 |
15,000 | ¥0.93656 | ¥14,048.40 |
30,000 | ¥0.85905 | ¥25,771.50 |
75,000 | ¥0.82676 | ¥62,007.00 |