AP2204K-5.0TRG1 | ||
---|---|---|
DigiKey Part Number | AP2204K-5.0TRG1DITR-ND - Tape & Reel (TR) AP2204K-5.0TRG1DICT-ND - Cut Tape (CT) AP2204K-5.0TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2204K-5.0TRG1 | |
Description | IC REG LINEAR 5V 150MA SOT23-5 | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2204K-5.0TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.80440 | ¥70.11 |
100 | ¥2.08850 | ¥208.85 |
250 | ¥1.89240 | ¥473.10 |
500 | ¥1.56602 | ¥783.01 |
1,000 | ¥1.17459 | ¥1,174.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07668 | ¥3,230.04 |
6,000 | ¥1.01143 | ¥6,068.58 |
15,000 | ¥0.94618 | ¥14,192.70 |
30,000 | ¥0.86787 | ¥26,036.10 |
75,000 | ¥0.83525 | ¥62,643.75 |