
VIPER013LSTR | |
|---|---|
DigiKey Part Number | 497-VIPER013LSTR-ND - Tape & Reel (TR) 497-VIPER013LSTRCT-ND - Cut Tape (CT) 497-VIPER013LSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER013LSTR |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 7 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER011LS | STMicroelectronics | 1,845 | 497-17266-ND | ¥17.95000 | Parametric Equivalent |
| VIPER012LSTR | STMicroelectronics | 4,164 | 497-16573-1-ND | ¥10.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.45500 | ¥124.55 |
| 25 | ¥11.34640 | ¥283.66 |
| 100 | ¥10.12500 | ¥1,012.50 |
| 250 | ¥9.54356 | ¥2,385.89 |
| 500 | ¥9.20764 | ¥4,603.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.59928 | ¥21,498.20 |
| 5,000 | ¥8.41568 | ¥42,078.40 |
| 7,500 | ¥8.32366 | ¥62,427.45 |





