Diode 600 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1L06U

DigiKey Part Number
497-3766-2-ND - Tape & Reel (TR)
497-3766-1-ND - Cut Tape (CT)
497-3766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1L06U
Description
DIODE STANDARD 600V 1A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STTH1L06U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
80 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,843
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.66300¥26.63
100¥1.68540¥168.54
500¥1.26346¥631.73
1,000¥1.12700¥1,127.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.97897¥2,447.43
5,000¥0.88734¥4,436.70
7,500¥0.84064¥6,304.80
12,500¥0.78813¥9,851.62
17,500¥0.75702¥13,247.85
25,000¥0.72678¥18,169.50
Manufacturers Standard Package